Part Details for 1416641 by Phoenix Contact
Overview of 1416641 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 1416641
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1416641-ND
|
DigiKey | CBL 5POS RCPT RA TO WIRE 6.56' Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.7700 | Buy Now |
DISTI #
651-1416641
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-5P-MINMR/2,0-547 Signal - 18AWG RoHS: Compliant | 0 |
|
$28.7300 / $30.3800 | Order Now |
|
Onlinecomponents.com | Power cable - 5-position - PVC - yellow - Plug angled 7/8"-16UNF - on free cable end - cable length: 2 m RoHS: Compliant | 0 |
|
$25.0400 / $31.5700 | Buy Now |
DISTI #
000000000005576286
|
Sager | Sensor Cables / Actuator Cables SAC-5P-MINMR/2,0-547 Signal - 18AWG Min Qty: 1 | 0 |
|
$30.7600 / $35.8900 | Buy Now |
|
Master Electronics | Power cable - 5-position - PVC - yellow - Plug angled 7/8"-16UNF - on free cable end - cable length: 2 m RoHS: Compliant | 0 |
|
$25.0400 / $31.5700 | Buy Now |
Part Details for 1416641
1416641 CAD Models
1416641 Part Data Attributes
|
1416641
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1416641
Phoenix Contact
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |