There are no models available for this part yet.
Overview of 1416626 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 1416626 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
277-15667-ND
|
DigiKey | CIRC CBL 4POS RCPT TO PLUG 16.4' Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
2 In Stock |
|
$52.8023 / $85.6800 | Buy Now | |
DISTI #
651-1416626
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-4P-MINMS/5-547/ MINFS/Signal - 18AWG RoHS: Compliant | 0 |
|
$51.8600 / $51.8700 | Order Now | |
Onlinecomponents.com | Power cable - 4-position - PVC - yellow - Plug straight 7/8"-16UNF - on Socket straight 7/8"-16UNF - cable length: 5 m RoHS: Compliant | 3 Factory Stock |
|
$50.8000 / $64.0500 | Buy Now | ||
DISTI #
000000000005576272
|
Sager | Sensor Cables / Actuator Cables SAC-4P-MINMS/5-547/ MINFS/Signal - 18AWG Min Qty: 1 | 0 |
|
$62.4000 / $69.8900 | Buy Now | |
Master Electronics | Power cable - 4-position - PVC - yellow - Plug straight 7/8"-16UNF - on Socket straight 7/8"-16UNF - cable length: 5 m RoHS: Compliant | 3 Factory Stock |
|
$50.8000 / $64.0500 | Buy Now |
CAD Models for 1416626 by Phoenix Contact
Part Data Attributes for 1416626 by Phoenix Contact
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Phoenix Contact
|
Conductor Material
|
BARE COPPER
|
Connector Side1
|
7/8-16 UNF PLUG
|
Connector Side2
|
7/8-16UNF SOCKET
|
Connector Support Type
|
CABLE ASSEMBLY
|
Cross Section Area
|
0.82 mm2
|
DIN Conformance
|
NO
|
Diameter
|
6 mm
|
IEC Conformance
|
NO
|
Jacket Material
|
POLYVINYLCHLORIDE
|
Length
|
5 mm
|
MIL Conformance
|
NO
|
Number of Conductors
|
4
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-20 °C
|
Rated Current
|
10 A
|
Rated Voltage
|
300 V
|
Shielding
|
NO
|
Wire Gauge
|
18 AWG
|
Wire and Cable Name
|
POWER CABLE
|