Part Details for 1416354 by Phoenix Contact
Overview of 1416354 by Phoenix Contact
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1416354
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1416354-ND
|
DigiKey | HC-STA-B10PT-BWSC-LS-M25-ELCAL Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$93.2100 | Buy Now |
DISTI #
651-1416354
|
Mouser Electronics | Heavy Duty Power Connectors HC-STA-B10PT-BWSC- LS-M25-ELCAL RoHS: Compliant | 0 |
|
$93.2100 | Order Now |
DISTI #
V99:2348_17019413
|
Arrow Electronics | Connector set, number of positions: 10, material: Die-cast aluminum, salt water resistant, connection method: Push-in connection, connection cross section: AWG 26- 14 Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 1813 | Americas - 2 |
|
$1.8540 / $7.6619 | Buy Now |
DISTI #
71556804
|
RS | Heavy duty Connector accessory SideHood BottomBase Cable and Panel Connector | Phoenix Contact 1416354 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$111.4000 | RFQ |
|
Onlinecomponents.com | Connector set - number of positions: 10 - material: Die-cast aluminum - salt water resistant - connection method: Push-in connection - connection cross section: AWG 26- 14 RoHS: Compliant | 0 |
|
$76.5600 / $98.7300 | Buy Now |
DISTI #
27113651
|
Verical | Connector set, number of positions: 10, material: Die-cast aluminum, salt water resistant, connection method: Push-in connection, connection cross section: AWG 26- 14 Min Qty: 1 Package Multiple: 1 Date Code: 1813 | Americas - 2 |
|
$7.6619 | Buy Now |
DISTI #
HCSTAB10PTBWSCLSM2
|
TME | Connector: HDC, male + female, 500V, 16A, PIN: 10, Layout: 10+PE Min Qty: 1 | 1 |
|
$76.2800 / $90.8100 | Buy Now |
DISTI #
000000000005440972
|
Sager | Heavy Duty Power Connectors HC-STA-B10PT-BWSC- LS-M25-ELCAL Min Qty: 1 | 0 |
|
$94.4000 / $105.7200 | Buy Now |
|
Dynamic Solutions GmbH | Connector set | 1800 |
|
RFQ | |
|
Master Electronics | Connector set - number of positions: 10 - material: Die-cast aluminum - salt water resistant - connection method: Push-in connection - connection cross section: AWG 26- 14 RoHS: Compliant | 0 |
|
$76.5600 / $98.7300 | Buy Now |
Part Details for 1416354
1416354 CAD Models
1416354 Part Data Attributes
|
1416354
Phoenix Contact
Buy Now
|
Compare Parts:
1416354
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |