Part Details for 1416350 (VS-OE-OE-94E-100 0) by Phoenix Contact
Results Overview of 1416350 (VS-OE-OE-94E-100 0) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1416350 (VS-OE-OE-94E-100 0)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71456078
|
RS | Cable, Multi-Conductor, 8 conductor, 23 AWG, PU, Shielded, 328.1' (100.0m), Blue, 30V | Phoenix Cont... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$613.9900 | RFQ |