Part Details for 1416345 by Phoenix Contact
Overview of 1416345 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1416345
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1416345-ND
|
DigiKey | STA CONNECTOR SET B10 METAL HOUS Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$90.4500 | Buy Now |
DISTI #
651-1416345
|
Mouser Electronics | Heavy Duty Power Connectors HC-STA-B10PT-BWSC- LT-M25-ELCAL RoHS: Compliant | 0 |
|
$83.2800 / $90.4500 | Order Now |
DISTI #
71556819
|
RS | Heavy duty connector, accessory, TopHood, BottomBase, Cable and Panel Connector | Phoenix Contact 1416345 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 2 |
|
$77.0400 / $92.2600 | Buy Now |
|
Onlinecomponents.com | Connector set - number of positions: 10 - material: Die-cast aluminum - salt water resistant - connection method: Push-in connection - connection cross section: AWG 26- 14 | 0 |
|
$74.2900 / $95.8000 | Buy Now |
DISTI #
HCSTAB10PTBWSCLTM2
|
TME | Connector: HDC, male + female, 500V, 16A, PIN: 10, Layout: 10+PE Min Qty: 1 | 1 |
|
$77.8000 / $100.0300 | Buy Now |
DISTI #
000000000005440965
|
Sager | Heavy Duty Power Connectors HC-STA-B10PT-BWSC- LT-M25-ELCAL Min Qty: 1 | 0 |
|
$91.6000 / $102.5900 | Buy Now |
|
Dynamic Solutions GmbH | Connector set | 4000 |
|
RFQ | |
|
Master Electronics | Connector set - number of positions: 10 - material: Die-cast aluminum - salt water resistant - connection method: Push-in connection - connection cross section: AWG 26- 14 | 0 |
|
$74.2900 / $95.8000 | Buy Now |
Part Details for 1416345
1416345 CAD Models
1416345 Part Data Attributes:
|
1416345
Phoenix Contact
Buy Now
|
Compare Parts:
1416345
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |