Part Details for 1415N8C2 by APEM Inc
Overview of 1415N8C2 by APEM Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1415N8C2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73J3477
|
Newark | Pb Switch 1400N Snap In Rohs Compliant: Yes |Apem 1415N8C2 RoHS: Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0200 / $8.8000 | Buy Now |
DISTI #
679-1052-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 3A 12V Min Qty: 60 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.0550 | Buy Now |
DISTI #
642-1415N8C2
|
Mouser Electronics | Pushbutton Switches SPDT 3A BLACK CAP RoHS: Compliant | 0 |
|
$4.2400 / $5.3200 | Order Now |
DISTI #
74996507
|
RS | PB SWITCH 1400N SNAP IN | APEM Components 1415N8C2 RoHS: Compliant Min Qty: 60 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$4.1300 | RFQ |
|
Onlinecomponents.com | Switch Push Button N.O./N.C. SPDT Square Plunger 3A 12VDC Momentary Contact Quick Connect Panel Mount RoHS: Compliant |
584 In Stock |
|
$2.4600 / $5.0300 | Buy Now |
DISTI #
51550155
|
Verical | Switch Push Button N.O./N.C. SPDT Square Plunger 3A 12VDC Momentary Contact Panel Mount Quick Connect Min Qty: 10 Package Multiple: 5 Date Code: 1502 | Americas - 580 |
|
$3.5349 / $6.3671 | Buy Now |
|
Master Electronics | Switch Push Button N.O./N.C. SPDT Square Plunger 3A 12VDC Momentary Contact Quick Connect Panel Mount RoHS: Compliant |
584 In Stock |
|
$2.4600 / $5.0300 | Buy Now |