Part Details for 1415A by Hammond Manufacturing
Results Overview of 1415A by Hammond Manufacturing
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1415A Information
1415A by Hammond Manufacturing is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Price & Stock for 1415A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95F2595
|
Newark | Enclosure, Utility, Steel, Gray, Enclosure Type:Small, Enclosure Material:Steel, External Height ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 70 |
|
$18.1100 / $27.1800 | Buy Now |
DISTI #
HM305-ND
|
DigiKey | BOX STEEL GRAY 4"L X 4"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
4 In Stock |
|
$17.4125 / $26.0800 | Buy Now |
DISTI #
546-1415A
|
Mouser Electronics | Enclosures, Boxes, & Cases ASA 61 Grey, Utility 4x4x2" Steel RoHS: Compliant | 3 |
|
$17.4100 / $26.0700 | Buy Now |
DISTI #
V99:2348_17606896
|
Arrow Electronics | Gray Steel/Aluminum Dual Access Utility Case RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 1622 | Americas - 1 |
|
$1.5600 / $1.5900 | Buy Now |
DISTI #
70166605
|
RS | Enclosure, Box-Lid, Desktop, Steel, Gray, 4x4x2 In, 1415 Series | Hammond Manufacturing 1415A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$18.7400 / $26.3900 | RFQ |
|
Onlinecomponents.com | enclosure - ASA 61 grey, steel, utility RoHS: Compliant | 70 Factory Stock |
|
$18.2900 / $24.0200 | Buy Now |
DISTI #
87767738
|
Verical | Gray Steel/Aluminum Dual Access Utility Case RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 2 |
|
$30.0588 | Buy Now |
DISTI #
HM-1415A
|
TME | Enclosure: multipurpose, X: 102mm, Y: 102mm, Z: 51mm, 1415, steel Min Qty: 1 | 2 |
|
$20.9800 / $26.9800 | Buy Now |
|
Powell Electronics | STEEL UTILTIY CASE 4X2X4 Min Qty: 1 | 46 |
|
$25.3300 | Buy Now |
|
Master Electronics | enclosure - ASA 61 grey, steel, utility RoHS: Compliant | 70 Factory Stock |
|
$18.2900 / $24.0200 | Buy Now |
Part Details for 1415A
1415A CAD Models
1415A Part Data Attributes
|
1415A
Hammond Manufacturing
Buy Now
|
Compare Parts:
1415A
Hammond Manufacturing
Select a part to compare: |
Samacsys Manufacturer | Hammond Manufacturing |