Part Details for 1415933 by Phoenix Contact
Overview of 1415933 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1415933
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1415933-ND
|
DigiKey | SENSOR/ACTUATOR CABLE 3POS Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.3400 | Buy Now |
DISTI #
651-1415933
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-3P- 5 0-PVC/ BI-1L-V RoHS: Compliant | 0 |
|
$24.0400 / $25.3400 | Order Now |
|
Onlinecomponents.com | Sensor/actuator cable - 3-position - PVC - black RAL 9005 - free cable end - on Valve connector BI (11 mm) - with 1 LED - connected with Varistor - cable length: 5 m RoHS: Compliant | 0 |
|
$21.1300 / $26.8300 | Buy Now |
DISTI #
000000000005241385
|
Sager | Sensor Cables / Actuator Cables SAC-3P- 5 0-PVC/ BI-1L-V Min Qty: 1 | 0 |
|
$25.6500 / $29.9300 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator cable | 740 |
|
RFQ | |
|
Master Electronics | Sensor/actuator cable - 3-position - PVC - black RAL 9005 - free cable end - on Valve connector BI (11 mm) - with 1 LED - connected with Varistor - cable length: 5 m RoHS: Compliant | 0 |
|
$21.1300 / $26.8300 | Buy Now |
Part Details for 1415933
1415933 CAD Models
1415933 Part Data Attributes
|
1415933
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1415933
Phoenix Contact
SENSOR/ACTUATOR CABLE 3POS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |