-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1415900-6) RTB7D024
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74R1639
|
Newark | Rtb7D024 |Schrack Te Connectivity 1415900-6 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.9000 | Buy Now |
DISTI #
1415900-6-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 12A 24V Min Qty: 1 Lead time: 24 Weeks Container: Tube |
432 In Stock |
|
$7.8326 / $12.8200 | Buy Now |
DISTI #
1415900-6
|
Avnet Americas | Electromechanical Relay SPDT 12A 24VDC 2.98KOhm Through Hole - Bulk (Alt: 1415900-6) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Container: Bulk | 0 |
|
$6.9936 / $7.8960 | Buy Now |
DISTI #
571-1415900-6
|
Mouser Electronics | General Purpose Relays RTB7D024 RoHS: Compliant | 0 |
|
$7.8300 | Order Now |
DISTI #
72143739
|
RS | Relay, RTB7D024 | TE Connectivity 1415900-6 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$8.8000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Container: Box | 0Box |
|
$7.0500 | Buy Now |
DISTI #
AMP1415900-6
|
Heilind Electronics | RTB7D024 | Americas - 0 in Stock |
|
$7.9107 / $8.3442 | Buy Now |
|
Onlinecomponents.com | RTB7D024 RoHS: Compliant | 0 |
|
$7.2200 / $20.3000 | Buy Now |
DISTI #
AMP1415900-6
|
Interstate Connecting Components | RTB7D024 | 0 |
|
$7.9107 / $8.3442 | Buy Now |
DISTI #
1415900-6
|
Avnet Abacus | Electromechanical Relay SPDT 12A 24VDC 2.98KOhm Through Hole (Alt: 1415900-6) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1415900-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1415900-6
TE Connectivity
(1415900-6) RTB7D024
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 12.7 mm | |
Body Height | 15.7 mm | |
Body Length or Diameter | 29 mm | |
Coil Current(DC)-Max | 0.008 A | |
Coil Operate Voltage(DC) | 16.8 V | |
Coil Power | 190 mW | |
Coil Release Voltage(DC) | 2.4 V | |
Coil Resistance | 2980 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 3000VA@400VAC | |
Contact (AC) Max Rating R Load | 12A@400VAC | |
Contact Current(AC)-Max | 12 A | |
Contact Current(DC)-Max | 12 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC | |
Dielectric Strength Between Coil and Contacts | 5000 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER NICKEL | |
End Contact Plating | GOLD | |
Input Switching Control Type | Random | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 8 | |
Operate Time | 10 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 70 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 29mm x 12.7mm x 16mm | |
Reference Standard | UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 6 ms | |
Sealing | RT3 | |
Surface Mount | NO | |
Terminal Length | 0.003599187198374397 inch | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 14 g |