Part Details for 1415898-6 by TE Connectivity
Overview of 1415898-6 by TE Connectivity
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 1415898-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ2607
|
Newark | General Purpose Relays Rts3Tf24 |Amp Te Connectivity 1415898-6 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 78 |
|
$9.1900 / $10.9500 | Buy Now |
DISTI #
2266-1415898-6-ND
|
DigiKey | RELAY GEN PURPOSE SPST 16A 24V Min Qty: 1 Lead time: 19 Weeks Container: Tube MARKETPLACE PRODUCT |
855 In Stock |
|
$7.7100 / $7.8600 | Buy Now |
DISTI #
1415898-6-ND
|
DigiKey | RELAY GEN PURPOSE SPST 16A 24V Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
797 In Stock |
|
$7.7473 / $11.6200 | Buy Now |
DISTI #
1415898-6
|
Avnet Americas | Electromechanical Relay SPST-NO 16A 24VDC 886Ohm Through Hole - Bulk (Alt: 1415898-6) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 43958000 Factory Stock |
|
$5.9894 | Buy Now |
DISTI #
571-1415898-6
|
Mouser Electronics | General Purpose Relays RTS3TF24 RoHS: Compliant | 1383 |
|
$6.7300 / $8.7500 | Buy Now |
DISTI #
72143423
|
RS | Relay, RTS3TF24 | TE Connectivity 1415898-6 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$8.6800 | RFQ |
|
Future Electronics | 24 Vdc 650 mW 250 Vac 16 A Power PCB Relay RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 27 Weeks Container: Tube | 0Tube |
|
$6.3700 / $6.6400 | Buy Now |
DISTI #
AMP1415898-6
|
Heilind Electronics | RTS3TF24 | Americas - 0 in Stock |
|
$7.2234 / $7.6192 | Buy Now |
|
Onlinecomponents.com | RTS3TF24 RoHS: Compliant |
338 In Stock |
|
$6.7900 / $8.3700 | Buy Now |
DISTI #
22538325
|
Verical | Power Relay 24VDC 16A SPST-NO(29x12.7x15.7)mm THT RoHS: Compliant Min Qty: 20 Package Multiple: 20 | Americas - 60 |
|
$7.2300 / $7.3700 | Buy Now |
Part Details for 1415898-6
1415898-6 CAD Models
1415898-6 Part Data Attributes
|
1415898-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1415898-6
TE Connectivity
(1415898-6) RTS3TF24
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Breadth | 12.7 mm | |
Body Height | 15.7 mm | |
Body Length or Diameter | 29 mm | |
Coil Current(DC)-Max | 0.027 A | |
Coil Operate Voltage(DC) | 16.8 V | |
Coil Power | 650 mW | |
Coil Release Voltage(DC) | 13.2 V | |
Coil Resistance | 886 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 4000VA@400VAC | |
Contact (AC) Max Rating R Load | 16A@250VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Current(DC)-Max | 16 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC | |
Dielectric Strength Between Coil and Contacts | 5000 Vrms | |
Dielectric Strength Between Open Contacts | 1250 Vrms | |
End Contact Material | TUNGSTEN | |
Input Switching Control Type | Random | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 7 | |
Operate Time | 14 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 70 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 29mm x 12.7mm x 15.7mm | |
Reference Standard | CSA; CUL; UL; VDE | |
Relay Action | LATCHED | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 14 ms | |
Sealing | RT2 | |
Surface Mount | NO | |
Terminal Length | 0.003500127000254001 inch | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 14 g |