Part Details for 1415883 by Phoenix Contact
Overview of 1415883 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1415883
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1415883-ND
|
DigiKey | CBL 3POS RCPT RA TO PLUG 4.92' Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.9000 | Buy Now |
DISTI #
651-1415883
|
Mouser Electronics | Ethernet Cables / Networking Cables SAC-3P-M8MR/1 5-PVC/ M 8FS RoHS: Compliant | 0 |
|
$21.4400 / $22.6000 | Order Now |
|
Onlinecomponents.com | Sensor/actuator cable - 3-position - PVC - black RAL 9005 - Plug angled M8 - on Socket straight M8 - cable length: 1.5 m RoHS: Compliant | 0 |
|
$18.6300 / $23.4900 | Buy Now |
DISTI #
000000000005241342
|
Sager | Ethernet Cables / Networking Cables SAC-3P-M8MR/1 5-PVC/ M 8FS Min Qty: 1 | 0 |
|
$22.8900 / $26.7000 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator cable | 4000 |
|
RFQ | |
|
Master Electronics | Sensor/actuator cable - 3-position - PVC - black RAL 9005 - Plug angled M8 - on Socket straight M8 - cable length: 1.5 m RoHS: Compliant | 0 |
|
$18.6300 / $23.4900 | Buy Now |
Part Details for 1415883
1415883 CAD Models
1415883 Part Data Attributes
|
1415883
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1415883
Phoenix Contact
SENSOR/ACTUATOR CABLE 3POS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Approvals | CUL; EAC; IEC; UL | |
Conductor Material | BARE COPPER | |
Connector Side1 | M8 PLUG | |
Connector Side2 | M8 SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.25 mm2 | |
DIN Conformance | NO | |
Diameter | 4.2 mm | |
IEC Conformance | YES | |
Insulator Material | POLYVINYLCHLORIDE | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 1.5 mm | |
MIL Conformance | NO | |
Number of Conductors | 3 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 4 A | |
Rated Voltage | 48 V | |
Resistance | 0.079 Ω | |
Shielding | NO | |
Stranding | 14X0.15 | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |