Part Details for 1415863 by Phoenix Contact
Overview of 1415863 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1415863
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1415863-ND
|
DigiKey | CIRC CBL 3POS RCPT TO WIRE 16.4' Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.3800 | Buy Now |
DISTI #
651-1415863
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-3P-M 8MS/5 0-PVC RoHS: Compliant | 1 |
|
$14.5100 / $14.9000 | Buy Now |
|
Onlinecomponents.com | Sensor/actuator cable - 3-position - PVC - black RAL 9005 - Plug straight M8 - on free cable end - cable length: 5 m RoHS: Compliant | 0 |
|
$12.2800 / $16.5500 | Buy Now |
DISTI #
1415863
|
TME | Connection lead, M8, PIN: 3, straight, 5m, plug, 250VAC, 4A, SAC, PVC Min Qty: 1 | 7 |
|
$8.9000 / $10.2700 | Buy Now |
DISTI #
000000000005241325
|
Sager | Sensor Cables / Actuator Cables SAC-3P-M 8MS/5 0-PVC Min Qty: 1 | 0 |
|
$15.0800 / $17.6000 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator cable | 2200 |
|
RFQ | |
|
Master Electronics | Sensor/actuator cable - 3-position - PVC - black RAL 9005 - Plug straight M8 - on free cable end - cable length: 5 m RoHS: Compliant | 0 |
|
$12.2800 / $16.5500 | Buy Now |
Part Details for 1415863
1415863 CAD Models
1415863 Part Data Attributes
|
1415863
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1415863
Phoenix Contact
SENSOR/ACTUATOR CABLE 3POS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |