Part Details for 141579-4 by TE Connectivity
Overview of 141579-4 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 141579-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
141579-4-ND
|
DigiKey | CONN TERM PIN RCPT 20-24AWG TH Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
141579-4
|
Avnet Americas | Contact SKT Crimp ST Cable Mount - Bulk (Alt: 141579-4) RoHS: Compliant Min Qty: 3200 Package Multiple: 3200 Container: Bulk | 0 |
|
RFQ | |
DISTI #
141579-4
|
Avnet Abacus | Contact SKT Crimp ST Cable Mount (Alt: 141579-4) RoHS: Compliant Min Qty: 3200 Package Multiple: 3200 | Abacus - 0 |
|
Buy Now |
Part Details for 141579-4
141579-4 CAD Models
141579-4 Part Data Attributes
|
141579-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
141579-4
TE Connectivity
Connector Accessory, Contact, Brass
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | BLADE PIN-SKT | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Terminal Type | CRIMP |