Part Details for 1415602 by Phoenix Contact
Overview of 1415602 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1415602
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1415602-ND
|
DigiKey | CBL CIRC 4POS FEM TO WIRE 16.4' Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.3500 | Buy Now |
DISTI #
651-1415602
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-4P-5.0-PVC/M12FS -2L RoHS: Compliant | 0 |
|
$23.4000 / $24.3500 | Order Now |
|
Onlinecomponents.com | Sensor/actuator cable - 4-position - PVC - black RAL 9005 - free cable end - on Socket straight M12 - A-coded - with 2 LEDs - cable length: 5 m RoHS: Compliant | 0 |
|
$20.3100 / $25.8000 | Buy Now |
DISTI #
000000000005241235
|
Sager | Sensor Cables / Actuator Cables SAC-4P-5.0-PVC/M12FS -2L Min Qty: 1 | 0 |
|
$25.1100 / $29.3000 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator cable | 1500 |
|
RFQ | |
|
Master Electronics | Sensor/actuator cable - 4-position - PVC - black RAL 9005 - free cable end - on Socket straight M12 - A-coded - with 2 LEDs - cable length: 5 m RoHS: Compliant | 0 |
|
$20.3100 / $25.8000 | Buy Now |
Part Details for 1415602
1415602 CAD Models
1415602 Part Data Attributes
|
1415602
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1415602
Phoenix Contact
SENSOR/ACTUATOR CABLE 4POS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |