Part Details for 1415530 by Phoenix Contact
Overview of 1415530 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1415530
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1415530-ND
|
DigiKey | CBL 3POS MALE TO FMALE 0.98' Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.8600 | Buy Now |
DISTI #
651-1415530
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-3P-M12MS/0 3-PVC M 8FR RoHS: Compliant | 0 |
|
$21.0500 / $21.8600 | Order Now |
|
Onlinecomponents.com | Sensor/actuator cable - 3-position - PVC - black RAL 9005 - Plug straight M12 - A-coded - on Socket angled M8 - cable length: 0.3 m RoHS: Compliant | 0 |
|
$18.2300 / $23.1500 | Buy Now |
DISTI #
000000000005241185
|
Sager | Sensor Cables / Actuator Cables SAC-3P-M12MS/0 3-PVC M 8FR Min Qty: 1 | 0 |
|
$22.5500 / $26.3000 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator cable | 1800 |
|
RFQ | |
|
Master Electronics | Sensor/actuator cable - 3-position - PVC - black RAL 9005 - Plug straight M12 - A-coded - on Socket angled M8 - cable length: 0.3 m RoHS: Compliant | 0 |
|
$18.2300 / $23.1500 | Buy Now |
Part Details for 1415530
1415530 CAD Models
1415530 Part Data Attributes
|
1415530
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1415530
Phoenix Contact
SENSOR/ACTUATOR CABLE 3POS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Approvals | CUL; IEC; UL | |
Connector Side1 | M12 PLUG | |
Connector Side2 | M8 SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Length | 0.3 mm | |
MIL Conformance | NO | |
Number of Conductors | 3 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -25 °C | |
Rated Voltage | 48 V | |
Shielding | YES | |
Wire and Cable Name | COMMUNICATION CABLE |