Part Details for 1415514C by Murata Power Solutions
Overview of 1415514C by Murata Power Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1415514C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
811-3846-ND
|
DigiKey | FIXED IND 1.5MH 1.4A 550MOHM TH Min Qty: 1 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.9500 / $2.6200 | Buy Now |
|
Future Electronics | Fixed Inductors 1.5mH1.4A 22x18 RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 11 Weeks Container: Tray |
0 Tray |
|
$2.0400 / $2.2600 | Buy Now |
DISTI #
000000000001465276
|
Sager | Power Inductors - Leaded 1.5 MH 10% Min Qty: 1 | 0 |
|
$1.9300 / $1.9900 | Buy Now |