Part Details for 1415205 by Phoenix Contact
Overview of 1415205 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1415205
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1415205-ND
|
DigiKey | CBL 4POS MALE TO FMALE 32.8' Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$173.7900 | Buy Now |
DISTI #
651-1415205
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-4P-M12MRT/10,0- PUR/FRTSH RoHS: Compliant | 3 |
|
$170.2200 / $177.3300 | Buy Now |
|
Onlinecomponents.com | Power cable - 4-position - PUR halogen-free - black RAL 9005 - shielded (Advanced Shielding Technology) - Plug angled M12 - T-coded - on Socket angled M12 - T-coded - cable length: 10 m - For direct current up to 12 A/63 V | 0 |
|
$147.1200 / $162.4000 | Buy Now |
DISTI #
000000000005384077
|
Sager | Sensor Cables / Actuator Cables SAC-4P-M12MRT/10,0- PUR/FRTSH Min Qty: 1 | 0 |
|
$176.0000 / $189.5300 | Buy Now |
|
Dynamic Solutions GmbH | Power cable | 1800 |
|
RFQ | |
|
Master Electronics | Power cable - 4-position - PUR halogen-free - black RAL 9005 - shielded (Advanced Shielding Technology) - Plug angled M12 - T-coded - on Socket angled M12 - T-coded - cable length: 10 m - For direct current up to 12 A/63 V | 0 |
|
$147.1200 / $162.4000 | Buy Now |
Part Details for 1415205
1415205 CAD Models
1415205 Part Data Attributes:
|
1415205
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1415205
Phoenix Contact
SAC-4P-MRT/ 10 0-PUR/FRT SH SC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Approvals | CUL; IEC; UL | |
Connector Side1 | M12 PLUG | |
Connector Side2 | M12 SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Length | 10 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Voltage | 63 V | |
Shielding | YES | |
Wire and Cable Name | POWER CABLE |