Part Details for 1415204 by Phoenix Contact
Overview of 1415204 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 1415204
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1415204-ND
|
DigiKey | CBL 4POS MALE TO FMALE 16.4' Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$117.8900 | Buy Now |
DISTI #
651-1415204
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-4P-M12MRT/5,0- PUR/FRTSH RoHS: Compliant | 0 |
|
$117.8900 | Order Now |
DISTI #
V99:2348_14264569
|
Arrow Electronics | Cable Assembly, 5m 16AWG M12 Circular to M12 Circular 4 to 4 POS PL-SKT Crimp-Crimp Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks Date Code: 1431 | Americas - 5 |
|
$18.9900 | Buy Now |
|
Onlinecomponents.com | Power cable - 4-position - PUR halogen-free - black RAL 9005 - shielded (Advanced Shielding Technology) - Plug angled M12 - T-coded - on Socket angled M12 - T-coded - cable length: 5 m - For direct current up to 12 A/63 V | 0 |
|
$96.8300 / $124.8700 | Buy Now |
DISTI #
000000000005384076
|
Sager | Sensor Cables / Actuator Cables SAC-4P-M12MRT/5,0- PUR/FRTSH Min Qty: 1 | 0 |
|
$119.3800 / $133.7200 | Buy Now |
|
Dynamic Solutions GmbH | Power cable | 2200 |
|
RFQ | |
|
Master Electronics | Power cable - 4-position - PUR halogen-free - black RAL 9005 - shielded (Advanced Shielding Technology) - Plug angled M12 - T-coded - on Socket angled M12 - T-coded - cable length: 5 m - For direct current up to 12 A/63 V | 0 |
|
$96.8300 / $124.8700 | Buy Now |
|
Neutron USA | Power cable SAC-4P-M12MRT/ 5.0-PUR/FRT SH | 5 |
|
$260.0000 | Buy Now |
Part Details for 1415204
1415204 CAD Models
1415204 Part Data Attributes:
|
1415204
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1415204
Phoenix Contact
SAC-4P-MRT/ 5 0-PUR/FRT SH SCO
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Approvals | CUL; IEC; UL | |
Connector Side1 | M12 PLUG | |
Connector Side2 | M12 SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Length | 5 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Voltage | 63 V | |
Shielding | YES | |
Wire and Cable Name | POWER CABLE |