Part Details for 1415198 by Phoenix Contact
Overview of 1415198 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1415198
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1415198-ND
|
DigiKey | CBL 4POS MALE TO FMALE 16.4' Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2 In Stock |
|
$70.2612 / $86.7400 | Buy Now |
DISTI #
651-1415198
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-4P-M12MRT/5,0- PUR/M12FRT RoHS: Compliant | 0 |
|
$68.1700 / $86.4300 | Order Now |
DISTI #
V99:2348_14264565
|
Arrow Electronics | Cable Assembly, 5m 16AWG M12 Circular to M12 Circular 4 to 4 POS PL-SKT Crimp-Crimp RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1431 | Americas - 3 |
|
$26.8700 | Buy Now |
|
Onlinecomponents.com | Power cable - 4-position - PUR halogen-free - black-gray RAL 7021 - Plug angled M12 - T-coded - on Socket angled M12 - T-coded - cable length: 5 m - For direct current up to 12 A/63 V RoHS: Compliant | 0 |
|
$71.2500 / $91.8700 | Buy Now |
DISTI #
25888709
|
Verical | Cable Assembly, 5m 16AWG M12 Circular to M12 Circular 4 to 4 POS PL-SKT Crimp-Crimp RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1431 | Americas - 3 |
|
$26.8700 | Buy Now |
DISTI #
000000000005384072
|
Sager | Sensor Cables / Actuator Cables SAC-4P-M12MRT/5,0- PUR/M12FRT Min Qty: 1 | 0 |
|
$89.4400 / $100.1700 | Buy Now |
|
Dynamic Solutions GmbH | Power cable | 450 |
|
RFQ | |
|
Master Electronics | Power cable - 4-position - PUR halogen-free - black-gray RAL 7021 - Plug angled M12 - T-coded - on Socket angled M12 - T-coded - cable length: 5 m - For direct current up to 12 A/63 V RoHS: Compliant | 0 |
|
$71.2500 / $91.8700 | Buy Now |
|
Neutron USA | Power cable SAC-4P-M12MRT/ 5.0-PUR/M12FRT | 5 |
|
$160.3900 | Buy Now |
Part Details for 1415198
1415198 CAD Models
1415198 Part Data Attributes
|
1415198
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1415198
Phoenix Contact
SAC-4P-MRT/ 5 0-PUR/FRT SCO
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Approvals | CUL; IEC; UL | |
Connector Side1 | M12 PLUG | |
Connector Side2 | M12 SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Length | 5 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Voltage | 63 V | |
Shielding | YES | |
Wire and Cable Name | POWER CABLE |