Part Details for 1415170 by Phoenix Contact
Overview of 1415170 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1415170
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1415170-ND
|
DigiKey | CABLE GLAND 34-48MM M63 BRASS Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$174.1000 | Buy Now |
DISTI #
651-1415170
|
Mouser Electronics | Cable Mounting & Accessories G-ESISEC-M63-L68L NEPDS-S RoHS: Compliant | 0 |
|
$161.9200 / $173.8500 | Order Now |
|
Onlinecomponents.com | Cable gland - cable gland material: Nickel-plated brass - application: Ex - external cable diameter 34 mm ... 48 mm - shielding: yes - connecting thread: M63 x 1.5 - color: silver - with O-ring RoHS: Compliant | 0 |
|
$147.3800 / $162.6800 | Buy Now |
DISTI #
000000000005384056
|
Sager | Cable Mounting & Accessories G-ESISEC-M63-L68L NEPDS-S Min Qty: 1 | 0 |
|
$176.3100 / $189.8700 | Buy Now |
|
Dynamic Solutions GmbH | Cable gland | 800 |
|
RFQ | |
|
Master Electronics | Cable gland - cable gland material: Nickel-plated brass - application: Ex - external cable diameter 34 mm ... 48 mm - shielding: yes - connecting thread: M63 x 1.5 - color: silver - with O-ring RoHS: Compliant | 0 |
|
$147.3800 / $162.6800 | Buy Now |