Part Details for 1415123 by Phoenix Contact
Overview of 1415123 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1415123
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1415123-ND
|
DigiKey | CABLE GLAND 4-7MM M12 BRASS Min Qty: 10 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.5570 | Buy Now |
DISTI #
651-1415123
|
Mouser Electronics | Cable Mounting & Accessories G-ESIS-M12-S68N NEPDS-S RoHS: Compliant | 0 |
|
$7.9400 / $8.7100 | Order Now |
|
Onlinecomponents.com | Cable gland - cable gland material: Nickel-plated brass - application: Ex - external cable diameter 4 mm ... 7 mm - shielding: no - connecting thread: M12 x 1.5 - color: silver - with O-ring RoHS: Compliant | 0 |
|
$6.7400 / $8.5000 | Buy Now |
DISTI #
000000000005384041
|
Sager | Cable Mounting & Accessories G-ESIS-M12-S68N NEPDS-S Min Qty: 10 | 0 |
|
$8.2800 / $9.6700 | Buy Now |
|
Dynamic Solutions GmbH | Cable gland | 800 |
|
RFQ | |
|
Master Electronics | Cable gland - cable gland material: Nickel-plated brass - application: Ex - external cable diameter 4 mm ... 7 mm - shielding: no - connecting thread: M12 x 1.5 - color: silver - with O-ring RoHS: Compliant | 0 |
|
$6.7400 / $8.5000 | Buy Now |