Part Details for 1415123 (ALTERNATE: G-ESIS-M12-S68N-NEPDS-S) by Phoenix Contact
Overview of 1415123 (ALTERNATE: G-ESIS-M12-S68N-NEPDS-S) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1415123 (ALTERNATE: G-ESIS-M12-S68N-NEPDS-S)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71513830
|
RS | Cable gland, 0.16" -~ 0.28" -(4.0mm ~ 7.0mm), M12, Brass/Nickel, Silver, IP66/68 | Phoenix Contact 1415123 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$8.1100 / $8.6200 | RFQ |