-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1415075-1) PT3S7TD0
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ7889
|
Newark | Power Relay, 3Pdt, 230Vac, 10A, Din Rail Rohs Compliant: Yes |Schrack Te Connectivity 1415075-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 8 |
|
$15.6100 / $20.1000 | Buy Now |
DISTI #
1415075-1
|
Avnet Americas | Electromechanical Relay 3PDT 10A 230VAC 19.465KOhm DIN Rail - Bulk (Alt: 1415075-1) RoHS: Compliant Min Qty: 25 Package Multiple: 5 Container: Bulk | 0 |
|
$26.0072 / $31.2968 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 5 Container: Box | 0Box |
|
$27.5500 | Buy Now |
DISTI #
AMP1415075-1
|
Heilind Electronics | PT3S7TD0 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | PT3S7TD0 RoHS: Compliant |
8 In Stock |
|
$24.1400 / $32.7200 | Buy Now |
DISTI #
77357166
|
Verical | Power Relay 230VAC 10A 3PDT(73.5mm 27mm 58mm) DIN Rail RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 16 |
|
$37.9028 / $49.4348 | Buy Now |
DISTI #
62997664
|
Verical | Power Relay 230VAC 10A 3PDT(73.5mm 27mm 58mm) DIN Rail RoHS: Compliant Min Qty: 5 Package Multiple: 5 | Americas - 8 |
|
$42.5360 | Buy Now |
DISTI #
1415075-1
|
Avnet Americas | Electromechanical Relay 3PDT 10A 230VAC 19.465KOhm DIN Rail - Bulk (Alt: 1415075-1) RoHS: Compliant Min Qty: 25 Package Multiple: 5 Container: Bulk | 0 |
|
$26.0072 / $31.2968 | Buy Now |
DISTI #
PT3S7TD0
|
TME | Relay: interface, 3PDT, Ucoil: 230VAC, 10A, 10A/250VAC, 10A/30VDC Min Qty: 1 | 16 |
|
$20.2300 / $38.0600 | Buy Now |
DISTI #
AMP1415075-1
|
Interstate Connecting Components | PT3S7TD0 | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1415075-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1415075-1
TE Connectivity
(1415075-1) PT3S7TD0
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 27 mm | |
Body Height | 58 mm | |
Body Length or Diameter | 73.5 mm | |
Coil Resistance | 19465 Ω | |
Coil Voltage(AC)-Max | 230 V | |
Coil/Input Supply Type | AC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact Voltage(AC)-Max | 400 V | |
Dielectric Strength Between Coil and Contacts | 2500 Vrms | |
Dielectric Strength Between Open Contacts | 1200 Vrms | |
End Contact Material | SILVER NICKEL | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | 50 °C | |
Packing Method | BOX | |
Relay Action | MOMENTARY | |
Relay Form | 3 FORM C | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 78 g |