Part Details for 1415074-1 by TE Connectivity
Overview of 1415074-1 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1415074-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AC8601
|
Newark | Power Relay, Dpdt, 8A, 240Vac, Din Rail, Contact Configuration:Dpdt, Coil Voltage:24Vdc, Contact Current:8A, Product Range:Rt Package Series, Relay Mounting:Din Rail, Coil Type:Non Latching, Contact Voltage Vac:240V, Relay Rohs Compliant: Yes |Schrack Te Connectivity 1415074-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 131 |
|
$13.5500 / $17.7200 | Buy Now |
DISTI #
PB1590-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 8A 24V Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
105 In Stock |
|
$14.2339 / $18.8400 | Buy Now |
DISTI #
1415074-1
|
Avnet Americas | Electromechanical Relay DPDT 8A 24VDC 1.44KOhm DIN Rail - Bulk (Alt: 1415074-1) RoHS: Compliant Min Qty: 100 Package Multiple: 10 Container: Bulk | 0 |
|
$9.7822 / $11.7718 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 10 Container: Box | 0Box |
|
$10.3700 | Buy Now |
DISTI #
AMP1415074-1
|
Heilind Electronics | RT4S5LC4 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RT4S5LC4 RoHS: Compliant |
100 In Stock |
|
$12.1000 / $14.5200 | Buy Now |
DISTI #
1415074-1
|
TTI | General Purpose Relays RT4S5LC4 Min Qty: 100 Package Multiple: 10 Container: Each | Americas - 0 |
|
$12.0800 / $12.8200 | Buy Now |
DISTI #
1415074-1
|
Avnet Americas | Electromechanical Relay DPDT 8A 24VDC 1.44KOhm DIN Rail - Bulk (Alt: 1415074-1) RoHS: Compliant Min Qty: 100 Package Multiple: 10 Container: Bulk | 0 |
|
$9.7822 / $11.7718 | Buy Now |
DISTI #
RT4S5LC4
|
TME | Relay: interface, DPDT, Ucoil: 24VDC, 8A, 8A/250VAC, 8A/30VDC Min Qty: 1 | 0 |
|
$9.3100 / $12.9300 | RFQ |
DISTI #
AMP1415074-1
|
Interstate Connecting Components | RT4S5LC4 | 0 |
|
Buy Now |
Part Details for 1415074-1
1415074-1 CAD Models
1415074-1 Part Data Attributes:
|
1415074-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1415074-1
TE Connectivity
(1415074-1) RT4S5LC4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 15.8 mm | |
Body Height | 69 mm | |
Body Length or Diameter | 77 mm | |
Coil Power | 400 mW | |
Coil Resistance | 1440 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 8 A | |
Contact Current(DC)-Max | 8 A | |
Contact Voltage(AC)-Max | 400 V | |
Dielectric Strength Between Coil and Contacts | 5000 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
End Contact Material | SILVER NICKEL | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 70 °C | |
Packing Method | BOX | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 54 g |