-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPECIAL RELAY-SAFETY RELAY, 4PST, MOMENTARY, 0.038A (COIL), 21VDC (COIL), 800mW (COIL), 8A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ2602
|
Newark | Safety Relay, 4Pst, Momentary, 0.038A (Coil) |Amp Te Connectivity 1415054-1 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 327 |
|
$20.1200 / $24.4600 | Buy Now |
DISTI #
1415054-1
|
Avnet Americas | Electromechanical Relay 3PST-NO/SPST-NC 8A 21VDC 551Ohm Through Hole - Rail/Tube (Alt: 1415054-1) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 19 Weeks, 5 Days Container: Tube | 0 |
|
$15.8710 / $19.0990 | Buy Now |
DISTI #
57AC7433
|
Avnet Americas | Electromechanical Relay 3PST-NO/SPST-NC 8A 21VDC 551Ohm Through Hole - Bulk (Alt: 57AC7433) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 4 Days Container: Bulk | 10 Partner Stock |
|
$23.0900 / $28.2600 | Buy Now |
DISTI #
655-1415054-1
|
Mouser Electronics | Safety Relays SR4M4021 RoHS: Compliant | 86 |
|
$19.4600 / $27.1600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 20 Weeks Container: Tube | 0Tube |
|
$16.8200 | Buy Now |
DISTI #
AMP1415054-1
|
Heilind Electronics | SR4M4021 | Americas - 0 in Stock |
|
$20.7514 / $22.3478 | Buy Now |
|
Onlinecomponents.com | SR4M4021 RoHS: Compliant |
327 Partner Stock |
|
$16.2200 / $21.4700 | Buy Now |
DISTI #
47047743
|
Verical | Power Relay 21VDC 8A 3PST-NO/3PST-NC(40mm 13mm 16.5mm) THT RoHS: Compliant Min Qty: 10 Package Multiple: 10 | Americas - 230 |
|
$17.8200 / $19.2500 | Buy Now |
DISTI #
65671397
|
Verical | Power Relay 21VDC 8A 3PST-NO/3PST-NC(40mm 13mm 16.5mm) THT RoHS: Compliant Min Qty: 10 Package Multiple: 10 | Americas - 90 |
|
$17.8200 / $19.2500 | Buy Now |
DISTI #
SR4M4021
|
TME | Relay: electromagnetic, 3PST-NO + SPST-NC, Ucoil: 21VDC, 8A, PCB Min Qty: 1 | 2 |
|
$17.9400 / $26.5800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1415054-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1415054-1
TE Connectivity
SPECIAL RELAY-SAFETY RELAY, 4PST, MOMENTARY, 0.038A (COIL), 21VDC (COIL), 800mW (COIL), 8A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 13 mm | |
Body Height | 16.5 mm | |
Body Length or Diameter | 40 mm | |
Coil Current(AC)-Max | 0.038 A | |
Coil Current(DC)-Max | 0.038 A | |
Coil Operate Voltage(DC) | 16 V | |
Coil Power | 800 mW | |
Coil Release Voltage(DC) | 2.1 V | |
Coil Resistance | 551 Ω | |
Coil Voltage(DC)-Max | 21 V | |
Coil Voltage-Nom | 21 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 8A@400VAC | |
Contact Current(AC)-Max | 8 A | |
Contact Current(DC)-Max | 8 A | |
Contact Resistance | 100 mΩ | |
Contact Voltage(AC)-Max | 400 V | |
Dielectric Strength Between Coil and Contacts | 4000 Vrms | |
Dielectric Strength Between Open Contacts | 1500 Vrms | |
End Contact Material | SILVER TIN OXIDE | |
Input Switching Control Type | Random | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 39.87mm x 12.95mm x 16mm | |
Reference Standard | UL | |
Relay Action | MOMENTARY | |
Relay Function | 4PST | |
Relay Type | SAFETY RELAY | |
Sealing | RT3 | |
Surface Mount | NO | |
Terminal Length | 0.0032994665989331978 inch | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 30 g |