-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1415039-1) RTH34024
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH6994
|
Newark | Power Relay, Spst-No, 24Vdc, 16A, Thd Rohs Compliant: Yes |Schrack Te Connectivity 1415039-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1322 |
|
$3.2900 / $3.4900 | Buy Now |
DISTI #
41AJ2601
|
Newark | Rth34024 |Amp Te Connectivity 1415039-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$3.1600 / $3.3600 | Buy Now |
DISTI #
1415039-1
|
Avnet Americas | Electromechanical Relay SPST-NO 16A 24VDC 1.44KOhm Through Hole - Bulk (Alt: 1415039-1) RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Lead time: 14 Weeks, 6 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
70468853
|
RS | Shrack, Realy PCB SPST 1N/O 24VDC 16A | TE Connectivity 1415039-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.9500 / $5.4500 | RFQ |
DISTI #
AMP1415039-1
|
Heilind Electronics | RTH34024 | Americas - 0 in Stock |
|
$2.7351 / $2.8850 | Buy Now |
|
Onlinecomponents.com | RTH34024 RoHS: Compliant |
1 Partner Stock |
|
$2.6600 / $4.3700 | Buy Now |
DISTI #
77305613
|
Verical | Power Relay 24VDC 16A SPST-NO(29mm 12.7mm 15.7mm) THT RoHS: Compliant Min Qty: 40 Package Multiple: 20 | Americas - 1020 |
|
$2.9650 / $4.1515 | Buy Now |
DISTI #
69082553
|
Verical | Power Relay 24VDC 16A SPST-NO(29mm 12.7mm 15.7mm) THT RoHS: Compliant Min Qty: 20 Package Multiple: 20 Date Code: 2324 | Americas - 500 |
|
$3.4526 | Buy Now |
DISTI #
32757963
|
Verical | Power Relay 24VDC 16A SPST-NO(29mm 12.7mm 15.7mm) THT RoHS: Compliant Min Qty: 19 Package Multiple: 1 | Americas - 348 |
|
$3.5330 / $4.0969 | Buy Now |
DISTI #
RTH34024
|
TME | Relay: electromagnetic, SPST-NO, Ucoil: 24VDC, 16A, 16A/250VAC Min Qty: 1 | 200 |
|
$2.9600 / $4.9200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1415039-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1415039-1
TE Connectivity
(1415039-1) RTH34024
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 12.7 mm | |
Body Height | 15.7 mm | |
Body Length or Diameter | 29 mm | |
Coil Current(DC)-Max | 0.017 A | |
Coil Operate Voltage(DC) | 16.8 V | |
Coil Power | 400 mW | |
Coil Release Voltage(DC) | 2.4 V | |
Coil Resistance | 1440 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 16A@400VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Current(DC)-Max | 16 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 5000 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
Electrical Life | 6000 Cycle(s) | |
End Contact Material | SILVER NICKEL | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 12 ms | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 29mm x 12.7mm x 15.7mm | |
Reference Standard | UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Sealing | RT2 | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 14 g |