Part Details for 1415028 by Phoenix Contact
Overview of 1415028 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1415028
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1415028-ND
|
DigiKey | CABLE 6POS Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
5 In Stock |
|
$56.2206 / $69.4100 | Buy Now |
DISTI #
651-1415028
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-6P- 5 0-PUR/DTFS RoHS: Compliant | 0 |
|
$56.2200 / $69.1700 | Order Now |
|
Onlinecomponents.com | Sensor/actuator cable - 6-position - PUR halogen-free - black-gray RAL 7021 - free cable end - on Socket straight DEUTSCH DT06-6S Clip locking - cable length: 5 m | 0 |
|
$56.4700 / $73.5200 | Buy Now |
DISTI #
1415028
|
TME | Connection lead, DT06-6S, PIN: 6, straight, 5m, plug, 48VAC, 8A, PUR Min Qty: 1 | 0 |
|
$44.5600 / $51.4200 | RFQ |
DISTI #
000000000005384015
|
Sager | Sensor Cables / Actuator Cables SAC-6P- 5 0-PUR/DTFS Min Qty: 1 | 0 |
|
$70.2900 / $78.7300 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator cable | 450 |
|
RFQ | |
|
Master Electronics | Sensor/actuator cable - 6-position - PUR halogen-free - black-gray RAL 7021 - free cable end - on Socket straight DEUTSCH DT06-6S Clip locking - cable length: 5 m | 0 |
|
$56.4700 / $73.5200 | Buy Now |
Part Details for 1415028
1415028 CAD Models
1415028 Part Data Attributes:
|
1415028
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1415028
Phoenix Contact
CABLE 6POS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |