-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPECIAL RELAY-SAFETY RELAY, 6PST, MOMENTARY, 0.05A (COIL), 24VDC (COIL), 1200mW (COIL), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1415015-1
|
Avnet Americas | Electromechanical Relay 3PST-NO/3PST-NC 8A 24VDC 480Ohm Through Hole - Rail/Tube (Alt: 1415015-1) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Tube | 0 |
|
$17.4168 / $20.9592 | Buy Now |
DISTI #
31K9724
|
Avnet Americas | Electromechanical Relay 3PST-NO/3PST-NC 8A 24VDC 480Ohm Through Hole - Bulk (Alt: 31K9724) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 1 Days Container: Bulk | 202 Partner Stock |
|
$21.2400 / $26.0700 | Buy Now |
|
Future Electronics | 3PST-NO/3PST-NC 8A 24VDC 480Ohm Through Hole Electromechanical Relay RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 10 Container: Tube | 0Tube |
|
$20.8300 | Buy Now |
DISTI #
AMP1415015-1
|
Heilind Electronics | V23050-A1024-A533 | Americas - 0 in Stock |
|
$22.7726 / $24.5243 | Buy Now |
|
Onlinecomponents.com | SR6A4024 - V23050-A1024-A533 RoHS: Compliant |
124 In Stock |
|
$18.0900 / $21.7000 | Buy Now |
DISTI #
73582557
|
Verical | Power Relay 24VDC 8A 3PST-NO/SPST-NC(55mm 16.5mm 16.5mm) THT Min Qty: 1 Package Multiple: 1 Date Code: 2343 | Americas - 35048 |
|
$16.7013 / $21.9941 | Buy Now |
DISTI #
77354094
|
Verical | Power Relay 24VDC 8A 3PST-NO/SPST-NC(55mm 16.5mm 16.5mm) THT Min Qty: 4 Package Multiple: 1 | Americas - 191 |
|
$21.1486 / $22.8841 | Buy Now |
DISTI #
62990161
|
Verical | Power Relay 24VDC 8A 3PST-NO/SPST-NC(55mm 16.5mm 16.5mm) THT Min Qty: 10 Package Multiple: 10 | Americas - 110 |
|
$22.2545 / $27.9639 | Buy Now |
DISTI #
71330159
|
Verical | Power Relay 24VDC 8A 3PST-NO/SPST-NC(55mm 16.5mm 16.5mm) THT Min Qty: 3 Package Multiple: 1 | Americas - 12 |
|
$21.1200 | Buy Now |
DISTI #
77322855
|
Verical | Power Relay 24VDC 8A 3PST-NO/SPST-NC(55mm 16.5mm 16.5mm) THT Min Qty: 5 Package Multiple: 1 | Americas - 10 |
|
$19.5915 / $19.8714 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1415015-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1415015-1
TE Connectivity
SPECIAL RELAY-SAFETY RELAY, 6PST, MOMENTARY, 0.05A (COIL), 24VDC (COIL), 1200mW (COIL), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TYCO ELECTRONICS CII | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 16.5 mm | |
Body Height | 16.5 mm | |
Body Length or Diameter | 55 mm | |
Coil Current(AC)-Max | 0.05 A | |
Coil Current(DC)-Max | 0.05 A | |
Coil Operate Voltage(DC) | 18 V | |
Coil Power | 1200 mW | |
Coil Release Voltage(DC) | 2.4 V | |
Coil Resistance | 480 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 8A@400VAC | |
Contact Current(AC)-Max | 8 A | |
Contact Current(DC)-Max | 8 A | |
Contact Resistance | 100 mΩ | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC | |
Dielectric Strength Between Coil and Contacts | 4000 Vrms | |
Dielectric Strength Between Open Contacts | 1500 Vrms | |
End Contact Material | SILVER TIN OXIDE | |
Input Switching Control Type | Random | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 55mm x 16.5mm x 16.5mm | |
Reference Standard | CCC; CUL; TUV; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 3 FORM A,B | |
Relay Function | 6PST | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | RT3 | |
Surface Mount | NO | |
Terminal Length | 0.002999745999491999 inch | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 30 g |