Part Details for 1415014 by Phoenix Contact
Overview of 1415014 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1415014
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1415014-ND
|
DigiKey | CABLE 4POS Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
3 In Stock |
|
$39.9112 / $49.5500 | Buy Now |
DISTI #
651-1415014
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-4P-DTMS/ 5 0-PUR RoHS: Compliant | 0 |
|
$40.1300 / $49.5500 | Order Now |
|
Onlinecomponents.com | Sensor/actuator cable - 4-position - PUR halogen-free - black-gray RAL 7021 - Plug straight DEUTSCH DT04-4P Clip locking - on free cable end - cable length: 5 m RoHS: Compliant | 0 |
|
$41.3100 / $52.4800 | Buy Now |
DISTI #
1415014
|
TME | Connection lead, DT04-4P, PIN: 4, straight, 5m, plug, 48VAC, 8A, PUR Min Qty: 1 | 0 |
|
$30.1100 / $34.7400 | RFQ |
DISTI #
000000000005384007
|
Sager | Sensor Cables / Actuator Cables SAC-4P-DTMS/ 5 0-PUR Min Qty: 1 | 0 |
|
$51.0800 / $57.2200 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator cable | 950 |
|
RFQ | |
|
Master Electronics | Sensor/actuator cable - 4-position - PUR halogen-free - black-gray RAL 7021 - Plug straight DEUTSCH DT04-4P Clip locking - on free cable end - cable length: 5 m RoHS: Compliant | 0 |
|
$41.3100 / $52.4800 | Buy Now |
Part Details for 1415014
1415014 CAD Models
1415014 Part Data Attributes
|
1415014
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1415014
Phoenix Contact
CABLE 4POS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |