Part Details for 14150 by Bulgin
Overview of 14150 by Bulgin
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 14150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14M4175
|
Newark | Replacement Shld Rj45, Plug, 8P8C, Cat5E, Modular Connector Type:Rj45 Plug, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat5E, Ip Rating:Ip68, Connector Mounting:Cable Mount Rohs Compliant: Yes |Bulgin Limited 14150 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5200 / $7.0900 | Buy Now |
DISTI #
708-1371-ND
|
DigiKey | CONN MOD PLUG 8P8C SHIELDED Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
100 In Stock |
|
$5.1500 / $6.7300 | Buy Now |
DISTI #
157-14150
|
Mouser Electronics | Modular Connectors / Ethernet Connectors SHIELDED RJ45 PLUG RoHS: Compliant | 0 |
|
$5.7000 / $8.5200 | Order Now |
|
Onlinecomponents.com | Conn RJ-45 PL 8 POS ST Cable Mount 8 Terminal 1 Port Cat 5e RoHS: Compliant |
132 In Stock |
|
$5.4200 / $8.5200 | Buy Now |
DISTI #
67F5803
|
Bürklin Elektronik | Plug, RJ45, 8 pole, 8P8C, Cat 5e, IDC connection, 14150 Min Qty: 1 | 50 |
|
$2.5080 | Buy Now |
|
Master Electronics | Conn RJ-45 PL 8 POS ST Cable Mount 8 Terminal 1 Port Cat 5e RoHS: Compliant |
132 In Stock |
|
$5.4200 / $8.5200 | Buy Now |
Part Details for 14150
14150 CAD Models
14150 Part Data Attributes:
|
14150
Bulgin
Buy Now
Datasheet
|
Compare Parts:
14150
Bulgin
Telecom and Datacom Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |