Part Details for 1414PHRO6LP by Hammond Manufacturing
Overview of 1414PHRO6LP by Hammond Manufacturing
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1414PHRO6LP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50H5638
|
Newark | Enclosure, Gray, 16" X 6" X 14", Enclosure Type:Junction Box, Enclosure Material:Mild Steel, External Height - Metric:356Mm, External Width - Metric:406Mm, External Depth - Metric:152Mm, Ip Rating:Ip54, Body Color:Gray Rohs Compliant: Yes |Hammond 1414PHRO6LP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 36 |
|
$116.2500 / $136.8100 | Buy Now |
DISTI #
1414PHRO6LP-ND
|
DigiKey | BOX STEEL GRAY 16"L X 14"W Lead time: 4 Weeks Container: Box | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
546-1414PHRO6LP
|
Mouser Electronics | Electrical Enclosures NEMA 12 Mild Steel Continuous Hinge Door w/ Clamps - No Panel 112 x 16 x 6" RoHS: Compliant | 0 |
|
$117.5900 / $136.6400 | Order Now |
DISTI #
70305836
|
RS | Enclosure, Flanged, Panel, Steel, NEMA 13, Hinged, 1414 PH Series | Hammond Manufacturing 1414PHRO6LP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$115.8900 / $134.7500 | RFQ |
|
Onlinecomponents.com | enclosure - NEMA 12, continuous hinge, clamped cover, grey, steel enclosure, no inner panel RoHS: Compliant | 26 Factory Stock |
|
$134.4300 / $160.4500 | Buy Now |