Part Details for 1414PHO8LP by Hammond Manufacturing
Overview of 1414PHO8LP by Hammond Manufacturing
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1414PHO8LP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50H5632
|
Newark | Enclosure, Gray, 14" X 8" X 16", Enclosure Type:Junction Box, Enclosure Material:Mild Steel, External Height - Metric:406Mm, External Width - Metric:356Mm, External Depth - Metric:203Mm, Ip Rating:Ip54, Body Color:Gray Rohs Compliant: Yes |Hammond 1414PHO8LP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 138 |
|
$135.0000 / $150.3000 | Buy Now |
DISTI #
546-1414PHO8LP
|
Mouser Electronics | Electrical Enclosures NEMA 12 Mild Steel Continuous Hinge Door w/ Clamps - No Panel 16 x 112 x 8" RoHS: Compliant | 0 |
|
$130.9500 / $148.5100 | Order Now |
DISTI #
70166182
|
RS | Enclosure, Flanged, Panel, Steel, NEMA 13, Hinged, 1414 PH Series | Hammond Manufacturing 1414PHO8LP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$127.9400 / $148.7700 | RFQ |
|
Onlinecomponents.com | enclosure - NEMA 12, continuous hinge, clamped cover, grey, steel enclosure, no inner panel RoHS: Compliant | 129 Factory Stock |
|
$150.4600 / $162.3900 | Buy Now |
|
Master Electronics | enclosure - NEMA 12, continuous hinge, clamped cover, grey, steel enclosure, no inner panel RoHS: Compliant | 129 Factory Stock |
|
$150.4600 / $162.3900 | Buy Now |