Part Details for 1414PHMH6 by Hammond Manufacturing
Overview of 1414PHMH6 by Hammond Manufacturing
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1414PHMH6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90F9605
|
Newark | N12 J Box, Hinge Cover W/Panel,14X8X6, Steel, Gray, Enclosure Type:Electrical/Industrial, Enclosure Material:Steel, External Height - Metric:355.6Mm, External Width - Metric:203Mm, External Depth - Metric:152Mm, Ip Rating:Ip54 Rohs Compliant: Yes |Hammond 1414PHMH6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$120.6000 / $135.1800 | Buy Now |
DISTI #
1414PHMH6-ND
|
DigiKey | BOX STEEL GRAY 14"L X 8"W Min Qty: 1 Lead time: 4 Weeks Container: Box |
8 In Stock |
|
$115.5372 / $130.3100 | Buy Now |
DISTI #
546-1414PHMH6
|
Mouser Electronics | Electrical Enclosures NEMA 12 Mild Steel Continuous Hinge Door w/ Clamps 112 x 8 x 6" RoHS: Compliant | 2 |
|
$115.5300 / $130.3100 | Buy Now |
DISTI #
70165129
|
RS | Enclosure, Flanged, Panel, Steel, 14x8x6 in, NEMA13, Hinged, 1414 PH Series | Hammond Manufacturing 1414PHMH6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1 |
|
$123.7900 / $130.3100 | Buy Now |
|
Onlinecomponents.com | enclosure - NEMA 12, continuous hinge, clamped cover, grey, steel enclosure, with inner panel RoHS: Compliant |
2 In Stock 73 Factory Stock |
|
$118.5300 / $151.0300 | Buy Now |
DISTI #
51550773
|
Verical | Gray Mild Steel Bracket Mount Junction Box Min Qty: 1 Package Multiple: 1 Date Code: 1723 | Americas - 1 |
|
$186.2269 | Buy Now |
|
Powell Electronics | enclosure - NEMA 12 continuo Min Qty: 1 | 44 |
|
$123.2100 / $140.8100 | Buy Now |
DISTI #
1842717
|
element14 Asia-Pacific | N12 J BOX, HINGE COVER W/PANEL,14X8X6, STEEL, GRAY RoHS: Compliant Min Qty: 1 Container: Each | 6 |
|
$131.3556 / $137.6815 | Buy Now |
DISTI #
1842717
|
Farnell | N12 J BOX, HINGE COVER W/PANEL,14X8X6, STEEL, GRAY RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 4 Days Container: Each | 6 |
|
$123.6480 / $142.6582 | Buy Now |
|
Master Electronics | enclosure - NEMA 12, continuous hinge, clamped cover, grey, steel enclosure, with inner panel RoHS: Compliant |
2 In Stock 73 Factory Stock |
|
$118.5300 / $151.0300 | Buy Now |
Part Details for 1414PHMH6
1414PHMH6 CAD Models
1414PHMH6 Part Data Attributes:
|
1414PHMH6
Hammond Manufacturing
Buy Now
|
Compare Parts:
1414PHMH6
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |