Part Details for 1414PHI6 by Hammond Manufacturing
Overview of 1414PHI6 by Hammond Manufacturing
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1414PHI6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90F9602
|
Newark | N12 J Box, Hinge Cover W/Panel,10X8X6, Steel, Gray, Enclosure Type:Electrical/Industrial, Enclosure Material:Steel, External Height - Metric:254Mm, External Width - Metric:203Mm, External Depth - Metric:152Mm, Ip Rating:Ip54 Rohs Compliant: Yes |Hammond 1414PHI6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$96.8000 | Buy Now |
DISTI #
HM422-ND
|
DigiKey | BOX STEEL GRAY 10"L X 8"W Min Qty: 1 Lead time: 4 Weeks Container: Box |
13 In Stock |
|
$94.2734 / $108.7800 | Buy Now |
DISTI #
546-1414PHI6
|
Mouser Electronics | Electrical Enclosures NEMA 12 Mild Steel Continuous Hinge Door w/ Clamps 10 x 8 x 6" RoHS: Compliant | 3 |
|
$96.4400 / $108.7800 | Buy Now |
DISTI #
70165128
|
RS | Enclosure, Flanged, Panel, Steel, 10x8x6 in, NEMA13, Hinged, 1414 PH Series | Hammond Manufacturing 1414PHI6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 14 |
|
$105.4100 / $110.9600 | Buy Now |
|
Onlinecomponents.com | enclosure - NEMA 12, continuous hinge, clamped cover, grey, steel enclosure, with inner panel RoHS: Compliant |
2 In Stock 198 Factory Stock |
|
$104.1500 / $132.7100 | Buy Now |
DISTI #
51581033
|
Verical | Gray Mild Steel Bracket Mount Junction Box Min Qty: 1 Package Multiple: 1 Date Code: 2007 | Americas - 1 |
|
$163.6375 | Buy Now |
|
Powell Electronics | enclosure - NEMA 12 continuou Min Qty: 1 | 128 |
|
$102.8500 / $117.5400 | Buy Now |
DISTI #
1842687
|
element14 Asia-Pacific | N12 J BOX, HINGE COVER W/PANEL,10X8X6, STEEL, GRAY RoHS: Compliant Min Qty: 1 Container: Each | 16 |
|
$109.6444 / $114.0741 | Buy Now |
DISTI #
1842687
|
Farnell | N12 J BOX, HINGE COVER W/PANEL,10X8X6, STEEL, GRAY RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 4 Days Container: Each | 16 |
|
$103.2198 / $119.0805 | Buy Now |
|
Master Electronics | enclosure - NEMA 12, continuous hinge, clamped cover, grey, steel enclosure, with inner panel RoHS: Compliant |
2 In Stock 198 Factory Stock |
|
$104.1500 / $132.7100 | Buy Now |
Part Details for 1414PHI6
1414PHI6 CAD Models
1414PHI6 Part Data Attributes:
|
1414PHI6
Hammond Manufacturing
Buy Now
|
Compare Parts:
1414PHI6
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |