Part Details for 1414PHE by Hammond Manufacturing
Overview of 1414PHE by Hammond Manufacturing
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1414PHE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90F9594
|
Newark | N12 J Box, Hinge Cover W/Panel,6X6X4, Steel, Gray, Enclosure Type:Electrical/Industrial, Enclosure Material:Steel, External Height - Metric:152.4Mm, External Width - Metric:152Mm, External Depth - Metric:102Mm, Ip Rating:Ip54 Rohs Compliant: Yes |Hammond 1414PHE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 545 |
|
$64.3100 / $78.4400 | Buy Now |
DISTI #
HM419-ND
|
DigiKey | BOX STEEL GRAY 6"L X 6"W Min Qty: 1 Lead time: 4 Weeks Container: Box |
1 In Stock |
|
$62.7052 / $75.4300 | Buy Now |
DISTI #
546-1414PHE
|
Mouser Electronics | Electrical Enclosures NEMA 12 Mild Steel Continuous Hinge Door w/ Clamps 6 x 6 x 12" RoHS: Compliant | 1 |
|
$61.7800 / $75.4300 | Buy Now |
DISTI #
70165176
|
RS | Enclosure, Flanged, Panel, Steel, 6x6x4 in, NEMA13, Hinged, 1414 PH Series | Hammond Manufacturing 1414PHE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 6 |
|
$59.2400 / $76.9400 | Buy Now |
|
Onlinecomponents.com | enclosure - NEMA 12, continuous hinge, clamped cover, grey, steel enclosure, with inner panel RoHS: Compliant | 550 Factory Stock |
|
$67.7200 / $86.2900 | Buy Now |
|
Powell Electronics | enclosure - NEMA 12 continuous Min Qty: 1 | 221 |
|
$66.8800 / $76.4300 | Buy Now |
DISTI #
1842602
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$69.7076 / $83.6210 | Buy Now |
DISTI #
1842602
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 3 Days Container: Each | 0 |
|
$89.0975 / $97.0668 | Buy Now |
|
Master Electronics | enclosure - NEMA 12, continuous hinge, clamped cover, grey, steel enclosure, with inner panel RoHS: Compliant | 550 Factory Stock |
|
$67.7200 / $86.2900 | Buy Now |