Part Details for 1414PHC4LP by Hammond Manufacturing
Overview of 1414PHC4LP by Hammond Manufacturing
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1414PHC4LP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50H5620
|
Newark | Enclosure, Gray, 4" X 4" X 6", Enclosure Type:Junction Box, Enclosure Material:Mild Steel, External Height - Metric:152Mm, External Width - Metric:102Mm, External Depth - Metric:102Mm, Ip Rating:Ip54, Body Color:Gray Rohs Compliant: Yes |Hammond 1414PHC4LP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 135 |
|
Buy Now | |
DISTI #
1414PHC4LP-ND
|
DigiKey | BOX STEEL GRAY 6"L X 4"W Lead time: 4 Weeks Container: Box | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
546-1414PHC4LP
|
Mouser Electronics | Electrical Enclosures NEMA 12 Mild Steel Continuous Hinge Door w/ Clamps - No Panel 6 x 12 x 12" RoHS: Compliant | 0 |
|
$46.2000 / $51.0700 | Order Now |
DISTI #
70305819
|
RS | Enclosure, Flanged, Panel, Steel, NEMA13, Hinged, 1414 PH Series | Hammond Manufacturing 1414PHC4LP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$47.8000 / $50.3000 | RFQ |
|
Onlinecomponents.com | enclosure - NEMA 12, continuous hinge, clamped cover, grey, steel enclosure, no inner panel RoHS: Compliant | 134 Factory Stock |
|
$50.2500 / $169.6200 | Buy Now |
|
Master Electronics | enclosure - NEMA 12, continuous hinge, clamped cover, grey, steel enclosure, no inner panel RoHS: Compliant | 134 Factory Stock |
|
$50.2500 / $169.6200 | Buy Now |