Part Details for 1414N4PHS16K by Hammond Manufacturing
Overview of 1414N4PHS16K by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1414N4PHS16K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50H5611
|
Newark | Enclosure, Junction Box, 316 Ss, Natural, Enclosure Type:Junction Box, Enclosure Material:316 Stainless Steel, External Height - Metric:305Mm, External Width - Metric:254Mm, External Depth - Metric:127Mm, Ip Rating:Ip66 Rohs Compliant: Yes |Hammond 1414N4PHS16K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22 |
|
$527.3500 / $547.9600 | Buy Now |
DISTI #
1414N4PHS16K-ND
|
DigiKey | BOX S STL NATURAL 12"L X 10"W Min Qty: 1 Lead time: 4 Weeks Container: Box |
2 In Stock |
|
$507.0750 / $526.8800 | Buy Now |
DISTI #
546-1414N4PHS16K
|
Mouser Electronics | Electrical Enclosures NEMA 4 Mild Steel Continuous Hinge Door w/ Clamps 12 x 10 x 5" RoHS: Compliant | 0 |
|
$507.0700 / $526.5100 | Order Now |
DISTI #
70305812
|
RS | Enclosure, Junction Box, 316 Stainless Steel, NEMA 4X, Continuous Hinge Door | Hammond Manufacturing 1414N4PHS16K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$521.7200 / $571.7300 | RFQ |
|
Onlinecomponents.com | enclosure - NEMA 4X, piano hinge, clamped cover, 316 stainless steel, with inner panel RoHS: Compliant | 22 Factory Stock |
|
$549.7900 / $564.2600 | Buy Now |
|
Powell Electronics | 12X10X5 316 SS JIC ENCLOSURE Min Qty: 1 | 15 |
|
$779.7100 | Buy Now |
|
Master Electronics | enclosure - NEMA 4X, piano hinge, clamped cover, 316 stainless steel, with inner panel RoHS: Compliant | 22 Factory Stock |
|
$549.7900 / $564.2600 | Buy Now |