Part Details for 1414N4PHS16I by Hammond Manufacturing
Overview of 1414N4PHS16I by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1414N4PHS16I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50H5610
|
Newark | Enclosure, Junction Box, Ip66, Natural, Enclosure Type:Junction Box, Enclosure Material:316 Stainless Steel, External Height - Metric:254Mm, External Width - Metric:203Mm, External Depth - Metric:102Mm, Ip Rating:Ip66 Rohs Compliant: Yes |Hammond 1414N4PHS16I RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$369.1600 / $392.7800 | Buy Now |
DISTI #
3937-1414N4PHS16I-ND
|
DigiKey | BOX S STL NATURAL 10"L X 8"W Min Qty: 1 Lead time: 4 Weeks Container: Box MARKETPLACE PRODUCT |
20 In Stock |
|
$735.4000 / $859.8500 | Buy Now |
DISTI #
1414N4PHS16I-ND
|
DigiKey | BOX S STL NATURAL 10"L X 8"W Min Qty: 1 Lead time: 4 Weeks Container: Box |
1 In Stock |
|
$351.4500 / $377.8200 | Buy Now |
DISTI #
546-1414N4PHS16I
|
Mouser Electronics | Electrical Enclosures NEMA 4 Mild Steel Continuous Hinge Door w/ Clamps 10 x 8 x 4" RoHS: Compliant | 0 |
|
$351.4500 / $377.8100 | Order Now |
DISTI #
70305811
|
RS | Enclosure, Junction Box, 316 Stainless Steel, NEMA 4X, Continuous Hinge Door | Hammond Manufacturing 1414N4PHS16I RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$381.4500 | RFQ |
|
Onlinecomponents.com | enclosure - NEMA 4X, piano hinge, clamped cover, 316 stainless steel, with inner panel RoHS: Compliant | 77 Factory Stock |
|
$414.9900 / $439.2400 | Buy Now |
|
Powell Electronics | 10X8X4 316 SS JIC ENCLOSURE Min Qty: 1 | 51 |
|
$404.4700 / $472.9200 | Buy Now |
|
Master Electronics | enclosure - NEMA 4X, piano hinge, clamped cover, 316 stainless steel, with inner panel RoHS: Compliant | 77 Factory Stock |
|
$414.9900 / $439.2400 | Buy Now |