Part Details for 1414N4PHL6LP by Hammond Manufacturing
Overview of 1414N4PHL6LP by Hammond Manufacturing
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1414N4PHL6LP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67C1965
|
Newark | Enclosure, Gray, 12" X 6" X 12", Enclosure Type:Junction Box, Enclosure Material:Mild Steel, External Height - Metric:305Mm, External Width - Metric:305Mm, External Depth - Metric:152Mm, Ip Rating:Ip66, Body Color:Gray Rohs Compliant: Yes |Hammond 1414N4PHL6LP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 114 |
|
$141.8500 / $159.0800 | Buy Now |
DISTI #
1414N4PHL6LP-ND
|
DigiKey | BOX STEEL GRAY 12"L X 12"W Min Qty: 1 Lead time: 4 Weeks Container: Box |
2 In Stock |
|
$136.2880 / $162.6200 | Buy Now |
DISTI #
546-1414N4PHL6LP
|
Mouser Electronics | Electrical Enclosures NEMA 4 Mild Steel Continuous Hinge Door w/ Clamps - No Panel 12 x 12 x 6" RoHS: Compliant | 0 |
|
$136.2800 / $157.7100 | Order Now |
DISTI #
70305803
|
RS | Enclosure, Junction Box, Steel, NEMA 4, Continuous Hinge Door | Hammond Manufacturing 1414N4PHL6LP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$133.5800 / $155.3300 | RFQ |
|
Onlinecomponents.com | enclosure - NEMA 4, piano hinge, clamped cover, grey, steel, no inner panel RoHS: Compliant | 115 Factory Stock |
|
$135.1900 / $159.7600 | Buy Now |
|
Master Electronics | enclosure - NEMA 4, piano hinge, clamped cover, grey, steel, no inner panel RoHS: Compliant | 115 Factory Stock |
|
$135.1900 / $159.7600 | Buy Now |