Part Details for 1414N4PHL6 by Hammond Manufacturing
Overview of 1414N4PHL6 by Hammond Manufacturing
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1414N4PHL6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90F9622
|
Newark | N4 J Box, Hinge Cover W/Panel,12X12X6, Steel, Gray, Enclosure Type:Electrical/Industrial, Enclosure Material:Steel, External Height - Metric:304.8Mm, External Width - Metric:305Mm, External Depth - Metric:152Mm, Ip Rating:Ip66 Rohs Compliant: Yes |Hammond 1414N4PHL6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 145 |
|
$160.9600 / $173.3500 | Buy Now |
DISTI #
1414N4PHL6-ND
|
DigiKey | BOX STEEL GRAY 12"L X 12"W Min Qty: 1 Lead time: 4 Weeks Container: Box |
2 In Stock |
|
$154.7764 / $166.6800 | Buy Now |
DISTI #
546-1414N4PHL6
|
Mouser Electronics | Electrical Enclosures NEMA 4 Mild Steel Continuous Hinge Door w/ Clamps 12 x 12 x 6" RoHS: Compliant | 6 |
|
$154.7700 / $166.6800 | Buy Now |
DISTI #
70165207
|
RS | Enclosure, Junction Box, Steel, NEMA 4, 12 X 12 X 6, Continuous Hinge Door | Hammond Manufacturing 1414N4PHL6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$167.9800 / $176.8200 | Buy Now |
|
Onlinecomponents.com | enclosure - NEMA 4, piano hinge, clamped cover, grey, steel, with inner panel RoHS: Compliant | 143 Factory Stock |
|
$175.4400 / $192.9900 | Buy Now |
|
Powell Electronics | enclosure - NEMA 4 piano hi Min Qty: 1 | 87 |
|
$168.8600 / $192.9900 | Buy Now |
DISTI #
1842882
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$182.2026 / $194.6816 | Buy Now |
DISTI #
1842882
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 3 Days Container: Each | 0 |
|
$150.5936 / $163.6974 | Buy Now |
|
Master Electronics | enclosure - NEMA 4, piano hinge, clamped cover, grey, steel, with inner panel RoHS: Compliant | 143 Factory Stock |
|
$175.4400 / $192.9900 | Buy Now |
Part Details for 1414N4PHL6
1414N4PHL6 CAD Models
1414N4PHL6 Part Data Attributes:
|
1414N4PHL6
Hammond Manufacturing
Buy Now
|
Compare Parts:
1414N4PHL6
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |