Part Details for 1414N4PHA by Hammond Manufacturing
Overview of 1414N4PHA by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1414N4PHA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90F9615
|
Newark | Junction Box Enclosure, Enclosure Type:Electrical/Industrial, Enclosure Material:Steel, External Height - Metric:101.6Mm, External Width - Metric:101.6Mm, External Depth - Metric:76.2Mm, Ip Rating:Ip66, Body Color:Gray Rohs Compliant: Yes |Hammond 1414N4PHA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 179 |
|
$73.3700 / $81.4600 | Buy Now |
DISTI #
1414N4PHA-ND
|
DigiKey | BOX STEEL GRAY 4"L X 4"W Min Qty: 1 Lead time: 4 Weeks Container: Box | Temporarily Out of Stock |
|
$76.7900 | Buy Now |
DISTI #
546-1414N4PHA
|
Mouser Electronics | Electrical Enclosures NEMA 4 Mild Steel Continuous Hinge Door w/ Clamps 4 x 4 x 3" RoHS: Compliant | 2 |
|
$71.5900 / $78.3600 | Buy Now |
DISTI #
70165200
|
RS | Enclosure, Junction Box, Steel, NEMA 4, 4 X 4 X 3, Continuous Hinge Door | Hammond Manufacturing 1414N4PHA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$75.8200 / $79.8100 | RFQ |
|
Onlinecomponents.com | enclosure - NEMA 4, piano hinge, clamped cover, grey, steel, no inner panel RoHS: Compliant | 178 Factory Stock |
|
$68.9400 / $87.8400 | Buy Now |
|
Powell Electronics | enclosure - NEMA 4 piano hin Min Qty: 1 | 109 |
|
$68.0800 / $77.8000 | Buy Now |
|
Master Electronics | enclosure - NEMA 4, piano hinge, clamped cover, grey, steel, no inner panel RoHS: Compliant | 178 Factory Stock |
|
$68.9400 / $87.8400 | Buy Now |
Part Details for 1414N4PHA
1414N4PHA CAD Models
1414N4PHA Part Data Attributes:
|
1414N4PHA
Hammond Manufacturing
Buy Now
|
Compare Parts:
1414N4PHA
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |