Part Details for 1414M6 by Hammond Manufacturing
Overview of 1414M6 by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1414M6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83F8944
|
Newark | N12 J Enclosure, Box W/Cover & Panel, 14X12X8, Steel, Gray, Enclosure Type:Electrical/Industrial, Enclosure Material:Steel, External Height - Metric:355.6Mm, External Width - Metric:305Mm, External Depth - Metric:152Mm, Weight:19Lbrohs Compliant: Yes |Hammond 1414M6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 29 |
|
$158.5600 / $159.0900 | Buy Now |
DISTI #
3937-1414M6-ND
|
DigiKey | BOX STEEL GRAY 14"L X 12"W Min Qty: 1 Lead time: 4 Weeks Container: Box MARKETPLACE PRODUCT |
19 In Stock |
|
$296.6180 / $346.8200 | Buy Now |
DISTI #
1414M6-ND
|
DigiKey | BOX STEEL GRAY 14"L X 12"W Min Qty: 1 Lead time: 4 Weeks Container: Box | Temporarily Out of Stock |
|
$152.9700 | Buy Now |
DISTI #
546-1414M6
|
Mouser Electronics | Electrical Enclosures NEMA 12 Mild Steel Lift Off Cover W/ Clamps 14 x 12 x 6" RoHS: Compliant | 0 |
|
$152.9600 / $152.9700 | Order Now |
DISTI #
70166175
|
RS | Enclosure, Junction Box, Mild Steel, NEMA 12, 4 X 4 X 3, Lift Off Cover | Hammond Manufacturing 1414M6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$139.5500 / $162.2700 | RFQ |
|
Onlinecomponents.com | enclosure - NEMA 12, lift off, clamped cover, grey, steel, with inner panel RoHS: Compliant | 29 Factory Stock |
|
$167.3900 / $179.7900 | Buy Now |
|
Powell Electronics | NEMA12 RMVBL CVR 14X12X6 Min Qty: 1 | 19 |
|
$163.1400 / $190.7500 | Buy Now |
|
Master Electronics | enclosure - NEMA 12, lift off, clamped cover, grey, steel, with inner panel RoHS: Compliant | 29 Factory Stock |
|
$167.3900 / $179.7900 | Buy Now |