Part Details for 1414998 by Phoenix Contact
Overview of 1414998 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1414998
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1414998-ND
|
DigiKey | CABLE 3POS Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$55.3600 | Buy Now |
DISTI #
651-1414998
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-3P-10 0-PUR/DTFS RoHS: Compliant | 0 |
|
$58.5800 / $60.2300 | Order Now |
|
Onlinecomponents.com | Sensor/actuator cable - 3-position - PUR halogen-free - black-gray RAL 7021 - free cable end - on Socket straight DEUTSCH DT06-3S Clip locking - cable length: 10 m RoHS: Compliant | 0 |
|
$49.6600 / $62.6100 | Buy Now |
DISTI #
1414998
|
TME | Connection lead, DT06-3S, PIN: 3, straight, 10m, plug, 48VAC, 8A, SAC Min Qty: 1 | 0 |
|
$37.1800 / $42.9100 | RFQ |
DISTI #
000000000005383992
|
Sager | Sensor Cables / Actuator Cables SAC-3P-10 0-PUR/DTFS Min Qty: 1 | 0 |
|
$61.0100 / $68.3200 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator cable | 740 |
|
RFQ | |
|
Master Electronics | Sensor/actuator cable - 3-position - PUR halogen-free - black-gray RAL 7021 - free cable end - on Socket straight DEUTSCH DT06-3S Clip locking - cable length: 10 m RoHS: Compliant | 0 |
|
$49.6600 / $62.6100 | Buy Now |
Part Details for 1414998
1414998 CAD Models
1414998 Part Data Attributes
|
1414998
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1414998
Phoenix Contact
CABLE 3POS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |