Part Details for 1414995 by Phoenix Contact
Overview of 1414995 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1414995
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1414995-ND
|
DigiKey | CABLE 3POS Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.0500 | Buy Now |
DISTI #
651-1414995
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-3P- 1 5-PUR/DTFS RoHS: Compliant | 2 |
|
$24.9000 / $28.6200 | Buy Now |
|
Onlinecomponents.com | Sensor/actuator cable - 3-position - PUR halogen-free - black-gray RAL 7021 - free cable end - on Socket straight DEUTSCH DT06-3S Clip locking - cable length: 1.5 m | 0 |
|
$23.3900 / $29.7100 | Buy Now |
DISTI #
1414995
|
TME | Connection lead, DT06-3S, PIN: 3, straight, 1.5m, plug, 48VAC, 8A Min Qty: 1 | 8 |
|
$16.8100 / $19.4000 | Buy Now |
DISTI #
000000000005383989
|
Sager | Sensor Cables / Actuator Cables SAC-3P- 1 5-PUR/DTFS Min Qty: 1 | 0 |
|
$28.4100 / $33.1400 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator cable | 800 |
|
RFQ | |
DISTI #
3237755
|
Farnell | SENSOR CORD, RCPT VALVE-FREE END, 1.5M RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$33.1189 | Buy Now |
|
Master Electronics | Sensor/actuator cable - 3-position - PUR halogen-free - black-gray RAL 7021 - free cable end - on Socket straight DEUTSCH DT06-3S Clip locking - cable length: 1.5 m | 0 |
|
$23.3900 / $29.7100 | Buy Now |
Part Details for 1414995
1414995 CAD Models
1414995 Part Data Attributes:
|
1414995
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1414995
Phoenix Contact
CABLE 3POS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |