Part Details for 1414953 by Phoenix Contact
Overview of 1414953 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 1414953
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AJ3065
|
Newark | Sensor Cord, M12 Plug, Free End, 3M Rohs Compliant: Yes |Phoenix Contact 1414953 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.7200 / $66.7600 | Buy Now |
DISTI #
277-1414953-ND
|
DigiKey | CIRC CBL 6POS RCPT TO WIRE 9.84' Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$53.1400 | Buy Now |
DISTI #
651-1414953
|
Mouser Electronics | Sensor Cables / Actuator Cables 6POS Power Cable Black-Gray 3m RoHS: Compliant | 0 |
|
$60.3900 / $65.9300 | Order Now |
|
Onlinecomponents.com | Power cable - 6-position - PUR halogen-free - black-gray RAL 7021 - Plug straight M12 - M-coded - on free cable end - cable length: 3 m - For AC current up to 8 A/690 V RoHS: Compliant | 0 |
|
$51.5000 / $66.4600 | Buy Now |
DISTI #
000000000005811860
|
Sager | Sensor Cables / Actuator Cables 6POS Power Cable Black-Gray 3m Min Qty: 1 | 0 |
|
$64.7500 / $72.5200 | Buy Now |
|
Dynamic Solutions GmbH | Power cable | 800 |
|
RFQ | |
|
Master Electronics | Power cable - 6-position - PUR halogen-free - black-gray RAL 7021 - Plug straight M12 - M-coded - on free cable end - cable length: 3 m - For AC current up to 8 A/690 V RoHS: Compliant | 0 |
|
$51.5000 / $66.4600 | Buy Now |
Part Details for 1414953
1414953 CAD Models
1414953 Part Data Attributes
|
1414953
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1414953
Phoenix Contact
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |