Part Details for 1414854 by Phoenix Contact
Overview of 1414854 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1414854
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1414854-ND
|
DigiKey | CBL CIRC 5POS MALE TO WIRE 9.84' Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2 In Stock |
|
$53.3484 / $65.8600 | Buy Now |
DISTI #
651-1414854
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-5P-M12MRL/ 3-280 FE RoHS: Compliant | 0 |
|
$53.3400 / $65.8300 | Order Now |
|
Onlinecomponents.com | Power cable - 5-position - PUR halogen-free - gray RAL 7001 - Plug angled M12 - L-coded - on free cable end - cable length: 3 m - for direct current up to 16 A/63 V RoHS: Compliant | 0 |
|
$53.5900 / $69.7600 | Buy Now |
DISTI #
000000000005652010
|
Sager | Sensor Cables / Actuator Cables SAC-5P-M12MRL/ 3-280 FE Min Qty: 1 | 0 |
|
$66.6900 / $74.7000 | Buy Now |
|
Dynamic Solutions GmbH | Power cable | 4000 |
|
RFQ | |
|
Master Electronics | Power cable - 5-position - PUR halogen-free - gray RAL 7001 - Plug angled M12 - L-coded - on free cable end - cable length: 3 m - for direct current up to 16 A/63 V RoHS: Compliant | 0 |
|
$53.5900 / $69.7600 | Buy Now |
Part Details for 1414854
1414854 CAD Models
1414854 Part Data Attributes
|
1414854
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1414854
Phoenix Contact
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |