Part Details for 1414822 by Phoenix Contact
Overview of 1414822 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 1414822
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1414822-ND
|
DigiKey | CIRC CBL 5POS PLUG TO WIRE 32.8' Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
3 In Stock |
|
$133.7700 | Buy Now |
DISTI #
651-1414822
|
Mouser Electronics | Sensor Cables / Actuator Cables 5POS Power Cable Orange 10m RoHS: Compliant | 2 |
|
$146.4700 / $156.3200 | Buy Now |
|
Onlinecomponents.com | Power cable - 5-position - PUR halogen-free - orange RAL 2003 - shielded (Advanced Shielding Technology) - Socket straight M12 - K-coded - on free cable end - cable length: 10 m - for AC current up to 16 A/690 V RoHS: Compliant | 6 Factory Stock |
|
$150.6100 / $166.2500 | Buy Now |
DISTI #
000000000005811785
|
Sager | Sensor Cables / Actuator Cables 5POS Power Cable Orange 10m Min Qty: 1 | 0 |
|
$180.1700 / $194.0300 | Buy Now |
|
Dynamic Solutions GmbH | Power cable | 420 |
|
RFQ | |
|
Master Electronics | Power cable - 5-position - PUR halogen-free - orange RAL 2003 - shielded (Advanced Shielding Technology) - Socket straight M12 - K-coded - on free cable end - cable length: 10 m - for AC current up to 16 A/690 V RoHS: Compliant | 6 Factory Stock |
|
$150.6100 / $166.2500 | Buy Now |
Part Details for 1414822
1414822 CAD Models
1414822 Part Data Attributes
|
1414822
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1414822
Phoenix Contact
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |