Part Details for 1414704 by Phoenix Contact
Overview of 1414704 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1414704
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1414704-ND
|
DigiKey | CONNECTOR QUICKON CONNECTION NO. Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
9 In Stock |
|
$12.8760 / $15.9800 | Buy Now |
DISTI #
651-1414704
|
Mouser Electronics | Circular Metric Connectors QPD P 3PE1,5 8-13 BK RoHS: Compliant | 5 |
|
$12.8700 / $15.9400 | Buy Now |
|
Onlinecomponents.com | Connector - QUICKON connection - number of positions: 3+PE - 0.5 mm² ... 1.5 mm² - 690 V - 17.5 A - black - with QUICKON nut - cable diameter range: 10 mm ... 13 mm RoHS: Compliant | 0 |
|
$13.3300 / $16.9300 | Buy Now |
DISTI #
000000000005576116
|
Sager | Circular Metric Connectors QPD P 3PE1,5 8-13 BK Min Qty: 1 | 0 |
|
$16.1900 / $18.8900 | Buy Now |
|
Dynamic Solutions GmbH | Connector | 1800 |
|
RFQ | |
|
Master Electronics | Connector - QUICKON connection - number of positions: 3+PE - 0.5 mm² ... 1.5 mm² - 690 V - 17.5 A - black - with QUICKON nut - cable diameter range: 10 mm ... 13 mm RoHS: Compliant | 0 |
|
$13.3300 / $16.9300 | Buy Now |
Part Details for 1414704
1414704 CAD Models
1414704 Part Data Attributes
|
1414704
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1414704
Phoenix Contact
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |