Part Details for 1414610 by Phoenix Contact
Overview of 1414610 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1414610
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-16483-ND
|
DigiKey | CONN PLUG MALE 8POS GOLD IDC Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
48 In Stock |
|
$39.1064 / $44.4300 | Buy Now |
DISTI #
651-1414610
|
Mouser Electronics | Circular Metric Connectors SACC-MS-8QO-0,5 SH SCO RoHS: Compliant | 150 |
|
$39.1000 / $44.4300 | Buy Now |
|
Onlinecomponents.com | Sensor/actuator connector - Universal - 8-position - halogen-free - shielded - Plug straight M12 SPEEDCON - A-coded - Insulation displacement connection - knurl material: Zinc die-cast - nickel-plated - external cable diameter 5 mm ... 9.7 mm RoHS: Compliant |
13 In Stock |
|
$40.0200 / $50.4600 | Buy Now |
DISTI #
1414610
|
TTI | Circular Metric Connectors SACC-MS-8QO-0,5 SH SCO RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$37.9500 / $43.8300 | Buy Now |
DISTI #
000000000005576101
|
Sager | Circular Metric Connectors SACC-MS-8QO-0,5 SH SCO Min Qty: 1 | 0 |
|
$49.1600 / $55.0700 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator connector | 950 |
|
RFQ | |
|
Master Electronics | Sensor/actuator connector - Universal - 8-position - halogen-free - shielded - Plug straight M12 SPEEDCON - A-coded - Insulation displacement connection - knurl material: Zinc die-cast - nickel-plated - external cable diameter 5 mm ... 9.7 mm RoHS: Compliant |
13 In Stock |
|
$40.0200 / $50.4600 | Buy Now |
|
Neutron USA | Connector, Str M12 M 8pos, cable dia: 5-9.7mm, SACC-MS-8QO-0,5 SH SCO | 50 |
|
$166.4900 | Buy Now |
Part Details for 1414610
1414610 CAD Models
1414610 Part Data Attributes
|
1414610
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1414610
Phoenix Contact
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |