There are no models available for this part yet.
Overview of 1414578 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 1414578 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1414578-ND
|
DigiKey | CIRC CBL 3POS RCPT TO PLUG 4.92' Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.9500 | Buy Now | |
DISTI #
651-1414578
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-3P-M12MS/1 5-PVC M12FS RoHS: Compliant | 0 |
|
$22.3300 / $22.9500 | Order Now | |
Onlinecomponents.com | Sensor/actuator cable - 3-position - PVC - black RAL 9005 - Plug straight M12 - A-coded - on Socket straight M12 - A-coded - cable length: 1.5 m RoHS: Compliant | 0 |
|
$18.9200 / $23.8500 | Buy Now | ||
DISTI #
000000000005241170
|
Sager | Sensor Cables / Actuator Cables SAC-3P-M12MS/1 5-PVC M12FS Min Qty: 1 | 0 |
|
$23.2400 / $27.1200 | Buy Now | |
Dynamic Solutions GmbH | Sensor/actuator cable | 450 |
|
RFQ | |||
Master Electronics | Sensor/actuator cable - 3-position - PVC - black RAL 9005 - Plug straight M12 - A-coded - on Socket straight M12 - A-coded - cable length: 1.5 m RoHS: Compliant | 0 |
|
$18.9200 / $23.8500 | Buy Now |
CAD Models for 1414578 by Phoenix Contact
Part Data Attributes for 1414578 by Phoenix Contact
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
Approvals
|
CUL; EAC; IEC; UL
|
Conductor Material
|
BARE COPPER
|
Connector Side1
|
M12 PLUG
|
Connector Side2
|
M12 SOCKET
|
Connector Support Type
|
CABLE ASSEMBLY
|
Construction
|
STRANDED
|
Cross Section Area
|
0.34 mm2
|
DIN Conformance
|
NO
|
Diameter
|
4.3 mm
|
IEC Conformance
|
YES
|
Insulator Material
|
POLYVINYLCHLORIDE
|
Jacket Material
|
POLYVINYLCHLORIDE
|
Length
|
1.5 mm
|
MIL Conformance
|
NO
|
Number of Conductors
|
3
|
Operating Temperature-Max
|
80 °C
|
Operating Temperature-Min
|
-25 °C
|
Rated Current
|
4 A
|
Rated Voltage
|
250 V
|
Resistance
|
0.057 Ω
|
Shielding
|
YES
|
Stranding
|
19X0.15
|
Wire Gauge
|
22 AWG
|
Wire and Cable Name
|
COMMUNICATION CABLE
|